Cornell Dubilier 380LX680M400H012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 68muF ±20% 0.866Dia 22.00mm
$ 3.266
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 380LX680M400H012.

Master Electronics

Datasheet12 pagine3 anni fa
Datasheet12 pagine6 anni fa

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-21.57%

Parti alternative

Price @ 1000
$ 3.266
$ 1.652
$ 1.652
Stock
7,377
12,767
12,767
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.93 Ω
852 mΩ
852 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
350 mA
600 mA
600 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

KYOCERA AVXLLS2W680MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 68muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX680M450A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 68muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2GP680BA
Cap Aluminum 68uF 400V 20% (22 X 25mm) 10mm 2.438 Ohm 690mA 3000 hr 85°C Bulk
KYOCERA AVXLLS2W680MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 68muF ±20% 0.787Dia 20.00mm
Wurth Elektronik861221483001
Electrolytic Capacitor, Snap-in, WCAP-AIE8 Series, 68 F, 20%, 450 V, 22 mm
Cornell DubilierSLP680M450A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 68muF ±20% 0.866Dia 22.00mm

Descrizioni

Descrizioni di Cornell Dubilier 380LX680M400H012 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 68muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 400V 68uF (22X25) | Cornell-Dubilier 380LX680M400H012
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 400V 20% (22 X 25mm) Snap-In 10mm 2.93 Ohm 0.35A 3000h 85C
Aluminum Electrolytic Capacitor, 68Uf, 400V; Capacitance:68Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Diameter:22Mmrohs Compliant: Yes |Cornell Dubilier 380LX680M400H012

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor