Cornell Dubilier 380LX562M100A452

Cap Aluminum Lytic 5600uF 100V 20% (35 X 45mm) Snap-In 10mm 0.06 Ohm 5800mA 3000h 85C
$ 4.263
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 380LX562M100A452.

IHS

Datasheet14 pagine11 anni fa

Electro Sonic

Master Electronics

Sager Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 4.263
$ 7.24
$ 7.24
Stock
4,196
1,822
1,822
Authorized Distributors
3
4
4
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
5.8 A
6.34 A
6.34 A
Height - Seated (Max)
45.0088 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

PanasonicECO-S2AP562EA
Cap Aluminum 5600uF 100V 20% (35 X 45mm) Snap-In 10mm 0.059 Ohm 5750mA 3000h 85°C Bulk
NichiconLLS1K562MELC
Cap Aluminum Lytic 5600uF 80V 20% (35 X 35mm) Snap-In 10mm 4640mA 3000h 85C Bulk
United Chemi-ConESMH101VSN562MA45T
Cap Aluminum Lytic 5600uF 100V 20% (35 X 45mm) Snap-In 10mm 0.044 Ohm 5750mA 2000h 85°C Bulk
United Chemi-ConESMH101VNN562MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF
NichiconLGU1K562MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 5600muF ±20% 1.181Dia 30.00mm
NichiconLGU1K562MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount

Descrizioni

Descrizioni di Cornell Dubilier 380LX562M100A452 fornite dai suoi distributori.

Cap Aluminum Lytic 5600uF 100V 20% (35 X 45mm) Snap-In 10mm 0.06 Ohm 5800mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 5600uF 100V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
5.6mF 100V ¡À20% 10mm 60m¦¸ 3000h@ 85¡ãC 5.8A@ 120Hz ,D35xL47mm , 35mm*47mm
CAPACITOR ALUM ELEC, 5600UF, 100V
CAP ALUM 5600UF 20% 100V SNAP TH

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor