Cornell Dubilier 380LX472M050J022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 4700muF ±20% 0.984Dia 25.00mm
$ 2.35
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 380LX472M050J022.

Master Electronics

Datasheet12 pagine3 anni fa
Datasheet12 pagine6 anni fa

Sager Electronics

New Yorker Electronics

Farnell

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-1.34%

Parti alternative

Price @ 1000
$ 2.35
$ 1.63
$ 1.63
Stock
41,489
35,385
35,385
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3 A
3.07 A
3.07 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

Cornell DubilierSLP472M063H3P3
Cap Aluminum Lytic 4700uF 63V 20% (35 X 30mm) Snap-In 10mm 0.085 Ohm 3000mA 3000h 105C
Cornell DubilierSLPX472M063E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX472M063C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 0.984Dia 25.00mm
NichiconLGU1J472MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 4700muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1JA472CA
Cap Aluminum 4700uF 63V 20% (25 X 50mm) 10mm 0.063 Ohm 3000mA 3000 hr 105°C Bulk
NichiconLLS1H472MELA
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 3070mA 3000h 85C Bulk

Descrizioni

Descrizioni di Cornell Dubilier 380LX472M050J022 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 4700muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.07 Ohm 3000mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 50V 4700uF 25 x 30 | Cornell-Dubilier 380LX472M050J022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAPACITOR ALUM ELEC 4700UF, 50V, SNAP-IN; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.07ohm; Life Time @ Temperature:1000 hours @ 85°C; Height:30mm; Diameter:25mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 4700Uf, 50V, 20%, Snap-In; Rango De Producto:Serie 380Lx; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:25Mm; Resistencia Esr:0.07Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier 380LX472M050J022

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor