Cornell Dubilier 380LX391M450A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 390muF ±20% 1.378Dia 35.00mm
$ 6.262
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 380LX391M450A452.

Master Electronics

Datasheet12 pagine3 anni fa
Datasheet12 pagine6 anni fa

New Yorker Electronics

Electro Sonic

Sager Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 6.262
$ 12.08
Stock
3,218
854
Authorized Distributors
6
2
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
510 mΩ
500 mΩ
Life (Hours)
3000 hours
5000 hours
Ripple Current
2.2 A
2.34 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

PanasonicECO-S2WB391EA
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1550mA 3000h 105°C Bulk
KYOCERA AVXLGU2G391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 390muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX391M400A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 390muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX391M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 390muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2W391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 390muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX391M400K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 390muF ±20% 1.181Dia 30.00mm

Descrizioni

Descrizioni di Cornell Dubilier 380LX391M450A452 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 390muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 390uF 450V 20% | Cornell-Dubilier 380LX391M450A452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitor 390Uf, 450V, 20%, Snap-In; Capacitance:390Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX391M450A452

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor