Cornell Dubilier 380LQ122M250A032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1200muF ±20% 1.378Dia 35.00mm
$ 5.053
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 380LQ122M250A032.

Master Electronics

Datasheet10 pagine4 anni fa
Datasheet10 pagine6 anni fa

Sager Electronics

New Yorker Electronics

Newark

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-5.48%

Parti alternative

Price @ 1000
$ 5.053
$ 4.001
Stock
6,250
280,237
Authorized Distributors
6
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
166 mΩ
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
3.53 A
3.84 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

PanasonicEET-UQ2D122CA
Cap Aluminum 1200uF 200V 20% (25 X 40mm) Snap-In 10mm 0.166 Ohm 3500mA 2000h 85°C Bulk
United Chemi-ConEKMH201VNN122MA40T
Cap Aluminum Lytic 1200uF 200V 20% (35 X 40mm) Snap-In 10mm 0.207 Ohm 2650mA 2000h 105°C
Cornell DubilierSLPX122M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
Cornell Dubilier381LQ122M200J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 200V 1200muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH251VSN122MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConESMQ251VSN122MR40S
Cap Aluminum Lytic 1200uF 250V 20% (30 X 40mm) Snap-In 10mm 3530mA 2000h 85°C

Descrizioni

Descrizioni di Cornell Dubilier 380LQ122M250A032 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1200muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1200uF 250V 20% (35 X 35mm) Snap-In 10mm 0.166 Ohm 3530mA 2000h 85C
Capacitors, Aluminum Electrolytic, Snap In 250V 1200uF 35X35 | Cornell-Dubilier 380LQ122M250A032
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1200Uf 250V 20%, Snap-In; Rango De Producto:Serie 380L; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:35Mm; Resistencia Esr:0.166Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier 380LQ122M250A032
CAPACITOR, 1200UF, 250V; Capacitor Application:General Purpose; Capacitance:1200µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; ESR:0.166ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:35mm; Diameter:35mm; Capacitor Case Style:Radial Snap-in; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; External Length / Height:35mm; No. of Pins:2; Package / Case:A03; Terminal Type:Snap-In; Termination Type:Snap-In

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 380LQ122M250A032.
  • 380LQ122M250A032..