Cornell Dubilier 380LQ102M315A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 315V 1000muF ±20% 1.378Dia 35.00mm
$ 7.849
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 380LQ102M315A452.

Master Electronics

Datasheet10 pagine4 anni fa

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

United Chemi-ConESMQ351VSN102MA50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 350V 1000muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ251VSN102MQ45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 1000muF ±20% 1.000Dia 25.40mm
United Chemi-ConEKMH401VNN102MA80T
Cap Aluminum Lytic 1000uF 400V 20% (35 X 80mm) Snap-In 10mm 0.249 Ohm 3010mA 2000h 105°C
Cornell DubilierSLPX102M250E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm

Descrizioni

Descrizioni di Cornell Dubilier 380LQ102M315A452 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 315V 1000muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 1000uF 315V 20% | Cornell-Dubilier 380LQ102M315A452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1000Uf 315V 20%, Snap-In; Capacitance:1000Μf; Voltage(Dc):315V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ102M315A452

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor