Cornell Dubilier 168473J63A-F

Cap Film 0.047uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C Bulk
$ 0.471
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 168473J63A-F.

Newark

Datasheet5 pagine4 anni fa

Electro Sonic

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-0.01%

Parti alternative

Price @ 1000
$ 0.471
$ 0.699
Stock
28,181
5,972
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
PET
-
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

Cap Film 0.047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Cornell Dubilier168473J100C-F
Cap Film 0.047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C Bulk
Cap Film 0.047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Loose in Box
Cap Film 0.047uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
CAP FILM 0.047UF 5% 100VDC RAD / 0.047 μF Film Capacitor 63V 100V Polyester, Metallized Radial

Descrizioni

Descrizioni di Cornell Dubilier 168473J63A-F fornite dai suoi distributori.

Cap Film 0.047uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C Bulk
Film Capacitor, Non-polarized, Polyester, 63V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Radial FILM CAPACITOR 168 40V 0.047muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
Capacitor, Metallized Polyester, .047uF, 63V, 5% | Cornell-Dubilier 168473J63A-F
Metallized Polyester Radial Lead Capacitors, Radial Box Metallized Polyester Capacitors for Automatic Insertion 0.047µF 63V
Capacitor Polyester Film 0.047Uf, 63V, 5%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):63V; Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier 168473J63A-F

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor