Analog Devices TMP05ART-500RL7

Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
$ 1.15
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices TMP05ART-500RL7.

Analog Devices

Datasheet28 pagine13 anni fa
Datasheet28 pagine20 anni fa

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Modelli CAD

Scarica il simbolo Analog Devices TMP05ART-500RL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.15
$ 1.579
$ 1.579
Stock
34,500
285,458
285,458
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Mount
Surface Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
1.5 B
1.5 B
Accuracy
-
-
-
Interface
-
PWM
PWM
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Parti correlate

Analog DevicesTMP06ART-REEL7
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Analog DevicesTMP06BRT-500RL7
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Analog DevicesTMP05BRT-500RL7
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLM95071CIMF/NOPB
±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Texas InstrumentsLM71CIMF/NOPB
SPI/MICROWIRE 13-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-5
Texas InstrumentsLM27CIM5-1HJ/NOPB
±3°C Temperature switch with fixed trip points, 120°C-150°C 5-SOT-23 120 to 150

Descrizioni

Descrizioni di Analog Devices TMP05ART-500RL7 fornite dai suoi distributori.

Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
The TMP05/TMP06 is a complete temperature monitoring system in 5-Lead SOT-23 and 5-Lead SC-70 packages. The TMP05/TMP06 are monolithic temperature sensors that generate a modulated serial digital output (PWM) that varies in direct proportion to the temperature of the devices. The single digital output of the TMP05/TMP06 is CMOS/TTL compatible, and is easily interfaced to the serial inputs of most popular microprocessors. The TMP05 has a push-pull output while the TMP06 has an open-drain output. The TMP05/TMP06 is rated for operation over the -40°C to +150°C temperature range. There are three mode s of operation. These are Continuously Converting, Daisy Chain and One Shot Mode. A tri-state FUNC input determines which mode the TMP05/TMP06 operates in. The CONV / IN input pin is used to determine the rate with which the TMP05/TMP06 measures temperature in Continuously Converting and in One Shot mode. In Daisy Chain Mode the CONV / IN pin operates as the input to the daisy chain.
The TMP05/TMP06 are monolithic temperature sensors that generate a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the devices. The high period (T H) of the PWM remains static over all temperatures, while the low period (T L) varies. The B Grade version offers a high temperature accuracy of +-1oC from 0oC to 70oC with excellent transducer linearity. The digital output of the TMP05/ TMP06 is CMOS/TTL compatible and is easily interfaced to the serial inputs of most popular microprocessors. The flexible open-drain output of the TMP06 is capable of sinking 5 mA. The TMP05/TMP06 are specified for operation at supply voltages from 3 V to 5.5 V. Operating at 3.3 V, the supply current is typically 370 uA. The TMP05/TMP06 are rated for operation over the -40oC to +150oC temperature range. It is not recommended to operate these devices at temperatures above 125oC for more than a total of 5% (5,000 hours) of the lifetime of the devices. They are packaged in low cost, low area SC-70 and SOT-23 packages.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • TMP05ART500RL7