Analog Devices OP293FS-REEL

Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices OP293FS-REEL.

Upverter

Datasheet20 pagine17 anni fa

SHENGYU ELECTRONICS

DigiKey

Modelli CAD

Scarica il simbolo Analog Devices OP293FS-REEL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
SnapEDA
SimboloImpronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 5.57
$ 5.57
Stock
131,768
535,279
535,279
Authorized Distributors
0
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.015 V/µs
0.015 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
250 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
97 dB
120 dB
120 dB
Common Mode Rejection Ratio
116 dB
116 dB
116 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
30 µA
60 µA
60 µA

Descrizioni

Descrizioni di Analog Devices OP293FS-REEL fornite dai suoi distributori.

Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8
IC, OP-AMP, 35KHZ, 0.015V/ uS, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:35kHz; Slew Rate:0.015V/µs; Supply Voltage Range:2V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: No
The OP193/OP293 are single-supply operational amplifiers that feature a combination of high precision, low supply current, and the ability to operate at low voltages. For high performance in single-supply systems, the input and output ranges include ground, and the outputs swing from the negative rail to within 600 mV of the positive supply. For low voltage operation, the OP193/OP293 can operate down to +1.7 V or ±0.85 V. The combination of high accuracy and low power operation make the OP193/OP293 useful for battery-powered equipment. The part’s low current drain and low voltage operation allow it to continue performing long after other amplifiers have ceased functioning either because of battery drain or headroom. The OP193/OP293 are specified for single +2 V through dual ±15 V operation over the extended (-40°C to +125°C) temperature range. They are available in SOIC surface-mount packages. Applications Digital scales Strain gages Portable medical equipment Battery-powered instrumentation Temperature transducer amplifier

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated