Analog Devices LT1242CN8#PBF

IC REG CTRLR BUCK ISO CM 8-DIP / Current Mode PWM Controller 1A 500kHz 8-Pin PDIP N Tube
$ 3.728
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices LT1242CN8#PBF.

Analog Devices

Official datasheet0 pagine0 anni fa

Upverter

Newchip Electronics Limited

SHENGYU ELECTRONICS

Linear Technology

Cronologia dell'inventario

Trend di 3 mesi:
-3.61%

Modelli CAD

Scarica il simbolo Analog Devices LT1242CN8#PBF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 3.728
$ 4.198
Stock
164,818
116,098
Authorized Distributors
6
4
Topology
-
-
Output Voltage
5 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Analog DevicesMAX662ACPA+
SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDIP8
onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX756CPA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 200mA 500kHz
Analog DevicesMAX619CPA
Non-RoHS Compliant Fixed Positive DUAL Switching Regulator IC 0C~70C TA 500kHz 50mA 7.62mm
Texas InstrumentsUC2843AN
TEXAS INSTRUMENTS UC2843ANPWM Controller, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsUC3845N
TEXAS INSTRUMENTS UC3845NController PWM, 25V-12V supply, 450 kHz, 13.5V/1A out, DIP-8
Analog DevicesMAX619CPA+
MAX619 Tube Matte Tin (Sn) Active DC to DC switching regulator 3V 7.62mm 50mA 727mW
Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDIP8

Descrizioni

Descrizioni di Analog Devices LT1242CN8#PBF fornite dai suoi distributori.

IC REG CTRLR BUCK ISO CM 8-DIP / Current Mode PWM Controller 1A 500kHz 8-Pin PDIP N Tube
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
IC, PWM CONTROLLER, DIP8, 1242; Input Voltage:15V; Output Voltage:5V; Output Current:200mA; Frequency:500kHz; Power Dissipation Pd:1W; Supply Voltage Range:12V to 25V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +100°C; SVHC:No SVHC (20-Jun-2011); Base Number:1242; Controller Type:PWM; Operating Temperature Max:100°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Energy per Cycle:5µJ; Output Type:Voltage; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:25V; Supply Voltage Min:12V; Termination Type:Through Hole; Voltage Vcc:25V

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • LT1242CN8-PBF
  • LT1242CN8PBF