Analog Devices ADUM7510BRQZ

Digital Isolator CMOS 5-CH 10Mbps 16-Pin QSOP Tube
$ 2.54
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADUM7510BRQZ.

HQonline

Datasheet12 pagine14 anni fa

Upverter

element14 APAC

Newark

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices ADUM7510BRQZ, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
SnapEDA
Impronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.54
$ 2.54
Stock
110,218
243,123
Authorized Distributors
1
1
Number of Channels
5
5
Channel Type
Unidirectional
Unidirectional
Data Rate
10 Mbps
10 Mbps
Isolation Voltage
-
354 Vrms
Propagation Delay
40 ns
40 ns
Pulse Width Distortion (PWD)
5 ns
5 ns
Rise Time
2.5 ns
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
QSOP
SSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Parti correlate

Analog DevicesADUM3070ARQZ-RL7
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3V to 5.5V 16-Pin QSOP T/R
Analog DevicesMAX4929EEEP+
Video Switch Tube MAX4929 Surface Mount video processing unit 0.635mm 8muA 5.5V 40MHz
Analog DevicesADM3101EARQZ
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Analog DevicesADUM7440ARQZ
DGTL ISO 1KV 4CH GEN PURP 16QSOP / Digital Isolator CMOS 4-CH 1Mbps 16-Pin QSOP Tube
Analog DevicesMAX7321AEE+
MAX7321 Series 5.5 V 55 uA 400kHz Surface Mount I/O Expander - QSOP-16
Analog DevicesMAX7320AEE+
I²C Port Expander with Eight Push-Pull Outputs

Descrizioni

Descrizioni di Analog Devices ADUM7510BRQZ fornite dai suoi distributori.

Digital Isolator CMOS 5-CH 10Mbps 16-Pin QSOP Tube
DIGITAL ISOLATOR, 27NS, QSOP-16; No. of Channels:5 Channel; Propagation Delay:27ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:QSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Product Range:- RoHS Compliant: Yes
The ADuM7510 is a unidirectional 5-channel isolator based on the Analog Devices, Inc., iCoupler® technology. In contrast to the ADuM1510, the ADuM7510 has a lower isolation rating offering a reduced cost option for applications that can accept a 1 kV ac isolation. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices eliminate the design difficulties commonly associated with opto-couplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices run at one-tenth to one-sixth the power consumption of optocouplers at comparable signal data rates. The ADuM7510 isolator provides five independent isolation channels supporting data rates up to 10 Mbps. Each side operates with the supply voltage of 4.5 V to 5.5 V. Unlike other optocoupler alternatives, the ADuM7510 isolator has a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. APPLICATIONS General-purpose, unidirectional, multichannel isolation

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated