Analog Devices ADUM2400BRWZ-RL

Dgtl Iso 5KV 4CH Gen Purp 16SOIC / Digital Isolator Cmos 4-CH 10MBPS 16-PIN SOIC W T/r
$ 6.05
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADUM2400BRWZ-RL.

Upverter

Datasheet24 pagine14 anni fa
Datasheet24 pagine14 anni fa

Analog Devices

element14 APAC

iiiC

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-4.94%

Modelli CAD

Scarica il simbolo Analog Devices ADUM2400BRWZ-RL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
SnapEDA
SimboloImpronta
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 6.05
$ 6.26
Stock
153,937
136,982
Authorized Distributors
6
6
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
-
10 Mbps
Isolation Voltage
846 Vrms
5000 Vrms
Propagation Delay
50 ns
50 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
3 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Risorse di progettazione

Visualizza i kit di valutazione e i progetti di riferimento per Analog Devices ADUM2400BRWZ-RL.

Parti correlate

Analog DevicesADUM1400CRWZ-RL
Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Analog DevicesADUM1401ARWZ-RL
DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C; Available until stocks are exhausted
Analog DevicesADUM3300CRWZ
ANALOG DEVICES - ADUM3300CRWZ - Digital Isolator, 3 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Texas InstrumentsSN65LVDS3486DR
EAR99 65LVDS3486 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 155.100241mg 6.1ns
Texas InstrumentsSN65LVDS32DR
400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS32DG4
400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85

Descrizioni

Descrizioni di Analog Devices ADUM2400BRWZ-RL fornite dai suoi distributori.

DGTL ISO 5KV 4CH GEN PURP 16SOIC / Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R
Digital Isolator, 4Ch, -40 To 105Deg C; No. Of Channels:4Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:10Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM2400BRWZ-RL
The ADuM240x1 are 4-channel digital isolators based on Analog DevicesR^ iCoupler(R) technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics that are superior to alternatives, such as optocoupler devices. By avoiding the use of LEDs and photo diodes, i Coupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple i Coupler digital interfaces and stable performance characteristics. The need for external drivers and other discretes is eliminated with these i Coupler products. Furthermore, i Coupler devices run at one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM240x isolators provide four independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). The ADuM240x models operate with the supply voltage of either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM240x provide low pulse width distortion (<2 ns for CRWZ grade) and tight channel-to-channel matching (<2 ns for CRWZ grade). Unlike other optocoupler alternatives, the ADuM240x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/powerdown conditions. 1 Protected by U.S. Patents 5,952,849 and 6,873,065. Other patents pending.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADUM2400BRWZRL