Analog Devices ADR530BRTZ-REEL7

V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
$ 1.805
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADR530BRTZ-REEL7.

element14 APAC

Datasheet12 pagine15 anni fa
Datasheet16 pagine17 anni fa

Analog Devices

iiiC

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+37.32%

Modelli CAD

Scarica il simbolo Analog Devices ADR530BRTZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.805
$ 1.1
$ 1.1
Stock
372,498
87,250
87,250
Authorized Distributors
6
1
1
Case/Package
SOT-23
TO-236-3
TO-236-3
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
-
-
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
40 ppm/°C
40 ppm/°C
40 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Analog DevicesADR525BRTZ-REEL7
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Texas InstrumentsLM4040BIM3X-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4050BIM3X-2.5/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4040BIM3-3.0
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesADR5041ARTZ-R2
Precision Micropower Shunt Mode Voltage References | IC VREF SHUNT 2.5V SOT23-3
Diodes Inc.LM4040C30FTA
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R

Descrizioni

Descrizioni di Analog Devices ADR530BRTZ-REEL7 fornite dai suoi distributori.

V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
VOLT REF, SHUNT, 40ppm/°C, 3V, 3-SOT-23; Topology:Shunt; Reference Voltage:3V; Voltage Reference Case Style:SOT-23; No. of Pins:3; Temperature Coefficient:40ppm/°C; MSL:-; Input Voltage:-; Package / Case:3-SOT-23 ;RoHS Compliant: Yes
VOLTAGE REF, SHUNT, 3V, SOT-23-3; PRODUC; VOLTAGE REF, SHUNT, 3V, SOT-23-3; Product Range:ADR530 Series; Voltage Reference Type:Shunt - Fixed; Reference Voltage:3V; Initial Accuracy:6mV; Temperature Coefficient: 15ppm/ C; Voltage Reference Case Style:SOT-23; MSL:-
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/°C, an initial accuracy of better than ±0.2%, and ultralow output noise of 18 μV p-p. Available in output voltages of 2.5 V, 3.0 V, and 5.0 V, the advanced design of the ADR525/ADR530/ADR550 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50 μA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. A trim terminal is available on the ADR525/ADR530/ADR550 to allow adjustment of the output voltage over a ±0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out small system errors. For better initial accuracy and wider temperature range, see the ADR5040/ADR5041/ADR5043ADR5044/ADR5045 family at www.analog.com. Applications Portable, battery-powered equipment Automotive Power supplies Data acquisition systems Instrumentation and process control Energy measurement

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADR530BRTZ-REEL7.
  • ADR530BRTZREEL7