Analog Devices ADR530BKSZ-REEL7

High Precision Shunt Mode Voltage Reference (3.0 V)
$ 2.485
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADR530BKSZ-REEL7.

Upverter

Datasheet12 pagine15 anni fa

Analog Devices

Augswan

iiiC

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+20.23%

Modelli CAD

Scarica il simbolo Analog Devices ADR530BKSZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.485
$ 0.559
$ 0.559
Stock
225,245
591,472
591,472
Authorized Distributors
5
6
6
Case/Package
SC
-
-
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
-
-
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
40 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
50 µA
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Analog DevicesADR525BKSZ-REEL7
High Precision Shunt Mode Voltage Reference (2.5 V)
Analog DevicesADR5043AKSZ-R2
Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5043 Series, 3V, Sc-70-3
Analog DevicesADR5043BKSZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
Analog DevicesMAX6138AEXR25+T
0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4040DEX3-3.3+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Descrizioni

Descrizioni di Analog Devices ADR530BKSZ-REEL7 fornite dai suoi distributori.

High Precision Shunt Mode Voltage Reference (3.0 V)
VOLTAGE REFERENCE, SHUNT, 3V, SC-70-3; T; VOLTAGE REFERENCE, SHUNT, 3V, SC-70-3; Topology:Shunt; Reference Voltage:3V; Voltage Reference Case Style:SC-70; No. of Pins:3; Temperature Coefficient:40ppm/°C; MSL:-; Package / Case:3-SC-70
Designed for space-critical applications, the ADR520/ADR525/ ADR530/ADR540/ADR550 are high precision shunt voltage references, housed in ultra small SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/oC, an initial accuracy of better than 0.2%, and ultra low output noise of 14 uV p-p. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the ADR5xxR^s advanced design eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50 uA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. A trim terminal is available on the ADR5xx to allow adjustment of the output voltage over a +-0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADR530BKSZREEL7