Analog Devices ADR441BRZ-REEL7

V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R / IC VREF SERIES 2.5V 8SOIC
$ 7.224
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADR441BRZ-REEL7.

Analog Devices

Datasheet20 pagine15 anni fa
Official datasheet0 pagine0 anni fa
Datasheet20 pagine18 anni fa

element14 APAC

Augswan

Arrow.cn

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
-81.06%

Modelli CAD

Scarica il simbolo Analog Devices ADR441BRZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 7.224
$ 7.287
Stock
3,575,048
484,503
Authorized Distributors
5
5
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
3 V
Max Input Voltage
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Analog DevicesADR421BRZ
3ppm/¡æ 600¦ÌA Fixed 10mA 80nV/¡ÌHz 1.75¦ÌVp-p 2.5V 18V 2.5V ¡À0.04% SOIC-8 1.75mm
Analog DevicesADR421BRZ-REEL7
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
Analog DevicesADR421BR
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 4.5 TO 18V, IS 600UA, VO 2.5V

Descrizioni

Descrizioni di Analog Devices ADR441BRZ-REEL7 fornite dai suoi distributori.

V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R / IC VREF SERIES 2.5V 8SOIC
3ppm/¡æ 3.75mA Fixed 10mA 1.2¦ÌVp-p 2.5V 18V 2.5V 260UA ¡À0.04% SOIC-8 , 1.75mm
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
The ADR44x series is a family of XFET® voltage references featuring ultralow noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR44x is greatly minimized. The XFET references offer better noise performance than buried Zener references, and XFET references operate off low supply voltage headroom (0.5 V). This combination of features makes the ADR44x family ideally suited for precision signal conversion applications in high-end data acquisition systems, optical networks, and medical applications. The ADR44x family has the capability to source up to 10 mA of output current and sink up to -5 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. Offered in two electrical grades, the ADR44x family is avail-able in 8-lead MSOP and narrow SOIC packages. All versions are specified over the extended industrial temperature range of -40°C to +125°C. Applications Precision data acquisition systems High resolution data converters Battery-powered instrumentation Portable medical instruments Industrial process control systems Precision instruments Optical control circuits Data Sheet, Rev. C, 3/08

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADR441BRZREEL7