Analog Devices ADR435ARMZ-REEL7

VOLT REF, 5V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted
$ 5.729
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADR435ARMZ-REEL7.

HQonline

Datasheet24 pagine11 anni fa

Analog Devices

element14 APAC

Augswan

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-5.24%

Modelli CAD

Scarica il simbolo Analog Devices ADR435ARMZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
SnapEDA
Impronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 5.729
$ 3.46
Stock
205,978
57,121
Authorized Distributors
6
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
30 mA
-
Min Input Voltage
-
-
Max Input Voltage
20 V
-
Min Output Voltage
5 V
-
Max Output Voltage
5 V
-
Tolerance
0.12 %
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Analog DevicesADR434ARMZ-REEL7
V-Ref Precision 4.096V 30mA 8-Pin MSOP T/R
Analog DevicesADR439ARMZ-REEL7
IC, Volt Reference, Fixed, 4.5V, TSSOP, 8PIN, Plastic
Analog DevicesADR431ARMZ
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability

Descrizioni

Descrizioni di Analog Devices ADR435ARMZ-REEL7 fornite dai suoi distributori.

VOLT REF, 5V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted
Voltage References; ADR435ARMZ-REEL7; ANALOG DEVICES; 8; MSOP; 0.12 %; Series
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8
V-Ref Precision 5V 30mA 8-Pin MSOP T/R
EAR99 ADR435 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 30mA 20V 8muVp-p -40C~125C TA
The ADR43x series is a family of XFET voltage references featuring low noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR43x is minimized. The XFET references operate at lower current (800 µA) and supply headroom (2 V) than buried Zener references. Buried Zener references require more than 5 V headroom for operations. The ADR43x XFET references are the only low noise solutions for 5 V systems. The ADR43x family has the capability to source up to 30 mA of output current and sink up to 20 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. The ADR43x is available in 8-lead MSOP and narrow SOIC packages. All versions are specified over the extended industrial temperature range of -40°C to +125°C. The ADR435-EP Supports defense and aerospace applications (AQEC standard) Applications Precision data acquisition systems High resolution data converters Medical instruments Industrial process control systems Optical control circuits Precision instruments

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated