Analog Devices ADP3339AKCZ-1.5-RL

LDO Regulator Pos 1.5V 2A 4-Pin(3+Tab) SOT-223 T/R
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADP3339AKCZ-1.5-RL.

Analog Devices

Datasheet12 pagine14 anni fa
Datasheet12 pagine21 anni fa

Augswan

iiiC

Modelli CAD

Scarica il simbolo Analog Devices ADP3339AKCZ-1.5-RL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.755
$ 2.755
Stock
107,713
138,083
138,083
Authorized Distributors
0
6
6
Case/Package
TO-261-4
SOT-223
SOT-223
Number of Pins
4
3
3
Number of Outputs
1
1
1
Max Output Current
2 A
1.5 A
1.5 A
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
1.5 V
1.5 V
Max Output Voltage
-
5 V
5 V
Accuracy
0.9 %
0.9 %
0.9 %
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
88 dB
88 dB

Parti correlate

MIC37100 Series 2.5 V Fixed Output 1 A Low Voltage µCap LDO Regulator - SOT-223
MIC37100 Series 3.3 V Fixed Output 1 A Low Voltage µCap LDO Regulator - SOT-223
Analog DevicesADP3338AKC-5-REEL7
LDO Regulator Pos 5V 1.6A 4-Pin(3+Tab) SOT-223 T/R
MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
Texas InstrumentsTL1963A-25DCYT
63dB(120Hz) 1mA Fixed 1.5A 1 2.5V 1.9V 2.5V 20V 550mV@ 1.5A 15mV 10mV SOT-223-4 , 1.7mm
Texas InstrumentsREG1118-2.85
56dB(120Hz) 7mA fixed 800mA 1 2.85V 3.8V 2.85V 6V 1.3V@ 800mA 60mV 4mV SOT 6.5mm*3.5mm*1.6mm

Descrizioni

Descrizioni di Analog Devices ADP3339AKCZ-1.5-RL fornite dai suoi distributori.

LDO Regulator Pos 1.5V 2A 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 1.5V, 0.48V Dropout, BIPolar, PDSO3
IC,VOLT REGULATOR,FIXED,+1.5V,BIPOLAR,SOT-223,3PIN,PLASTIC
The ADP3339 is a member of the ADP33xx family of precision low dropout anyCAP® voltage regulators. The ADP3339 operates with an input voltage range of 2.8 V to 6 V and delivers a load current up to 1.5 A. The ADP3339 stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1.0 µF output capacitor for stability. This device is insensitive to output capacitor Equivalent Series Resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3339 achieves exceptional accuracy of 0.9% at room temperature and 1.5% over temperature, line and load variations. The dropout voltage of the ADP3339 is only 230 mV (typical) at 1.5 A. This device also includes a safety current limit and thermal overload protection. The ADP3339 has ultralow quiescent current 130 uA (typical) in light load situations.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADP3339AKCZ-1.5RL
  • ADP3339AKCZ1.5RL