Analog Devices ADM691AR-REEL

Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin SOIC T/R
$ 1.81
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADM691AR-REEL.

Analog Devices

Datasheet16 pagine29 anni fa

SHENGYU ELECTRONICS

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices ADM691AR-REEL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.81
$ 7.326
$ 7.326
Stock
197,504
326,510
326,510
Authorized Distributors
1
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Bulk
Bulk

Parti correlate

Analog DevicesADM691ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM691ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
Analog DevicesADM691ARZ-REEL7
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R
Analog DevicesDS2711Z+
8542.39.00.01 DS2711 Matte Tin (Sn) Tube battery charger 5V 250muA 1.27mm -20C~70C TA
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube

Descrizioni

Descrizioni di Analog Devices ADM691AR-REEL fornite dai suoi distributori.

Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin SOIC T/R
Non-RoHS Compliant Tape & Reel (TR) RESET CONTROL Battery Backup Circuit supervisor 5V 2.65mm 35ms Minimum -40C~85C TA
MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16
Ic,Power Supply Supervisor,Cmos,Sop,16Pin,Plastic
IC SUPERVISOR 1 CHANNEL 16SOIC
IC SUPER MPU 4.65 250MA 16SOIC
The ADM690-ADM695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements. The ADM690, ADM692 and ADM694 are available in 8-pin DIP packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.3 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V. The ADM691, ADM693 and ADM695 are available in 16-pin DIP and small outline packages and provide three additional functions. Write protection of CMOS RAM or EEPROM. Adjustable reset and watchdog timeout periods. Separate watchdog timeout, backup battery switchover, and low VCC status outputs. The ADM690-ADM695 family is fabricated using an advanced epitaxial CMOS process combining low power consumption (5 mW), extremely fast Chip Enable gating (5 ns) and high reliability. RESET assertion is guaranteed with VCC as low as 1 V. In addition, the power switching circuitry is designed for minimal voltage drop thereby permitting increased output current drive of up to 100 mA without the need for an external pass transistor.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADM691ARREEL