Analog Devices ADM691AARU-REEL

IC, Power Supply Supervisor, CMOS, TSSOP, 16PIN, PLASTIC
$ 2.04
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADM691AARU-REEL.

Analog Devices

Datasheet12 pagine29 anni fa

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices ADM691AARU-REEL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.04
$ 3.47
$ 3.47
Stock
87,815
127,568
127,568
Authorized Distributors
1
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-
-

Parti correlate

Analog DevicesDS2712E+
8542.39.00.01 DS2712 Tube Multi-Chemistry battery charger 5V 250muA 0.65mm -20C~70C TA
Analog DevicesDS2714E+
8542.39.00.01 DS2714 Matte Tin (Sn) Tube battery charger 5V 500muA 0.65mm -20C~70C TA
Texas InstrumentsBQ76200PWR
Battery Monitoring/Battery Balancer Lead-Acid -0.3V to 100V 16-Pin TSSOP T/R
Texas InstrumentsBQ77PL157APWR-4225
Battery Protection Li-Ion/Li-Pol 4.225V 16-Pin TSSOP T/R / IC VOLT PROT LI-ION 16TSSOP
Analog DevicesDS2762AE+T&R
Battery Monitoring Li-Ion 4.275V 16-Pin TSSOP T/R
Texas InstrumentsBQ34Z100PW-G1
Multi-chemistry Impedance Track™ standalone fuel gauge | battery gas gauge 14-TSSOP -40 to 85

Descrizioni

Descrizioni di Analog Devices ADM691AARU-REEL fornite dai suoi distributori.

IC,Power Supply Supervisor,CMOS,TSSOP,16PIN,PLASTIC
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM691A/ADM693A/ADM800L/ADM800M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power-failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. All parts are available in 16-pin DIP and SO packages. The ADM691A is also available in a space-saving TSSOP package. The following functionality is provided: Power-on reset output during power-up, power-down and brownout conditions. The circuitry remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS micro-processor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADM691AARUREEL