Analog Devices ADM6713RAKS-REEL7

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
$ 0.417
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADM6713RAKS-REEL7.

Analog Devices

Datasheet12 pagine14 anni fa
Datasheet12 pagine19 anni fa

iiiC

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices ADM6713RAKS-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.417
$ 0.624
Stock
269,894
393,627
Authorized Distributors
1
6
Case/Package
SC
SC
Number of Pins
4
4
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
240 ms
Undervoltage Threshold
-
2.59 V
Overvoltage Threshold
-
2.66 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Parti correlate

MicrochipTCM809SVLB713
MICROCHIP TCM809SVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Open Drain or Open Collector 1 Channel SC-70-3
MicrochipTCM809LVLB713
Microchip TCM809LVLB713; Voltage Supervisor 4.50 - 4.75 V; 3-Pin SC-70
Analog DevicesADM6713MAKSZ-REEL7
Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
Analog DevicesADM6713ZAKSZ-REEL7
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM803SAKSZ-REEL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO3

Descrizioni

Descrizioni di Analog Devices ADM6713RAKS-REEL7 fornite dai suoi distributori.

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM6711/ADM6713 are reset generator circuits suitable for use in microprocessor-based systems. They provide a reset signal on power-up, power-down, and whenever the supply voltage falls below a preset threshold. In addition, both parts have a debounced manual reset input so that a reset signal can also be initiated with an external switch or logic signal. With six different reset threshold options available ranging from 2.32 V to 4.63 V, the ADM6711/ADM6713 are suitable for monitoring 2.5 V, 3 V, 3.3 V, and 5 V supplies. A reset timeout of at least 140 ms occurs when VCC rises above the threshold. This gives the supply voltage time to stabilize before the microprocessor starts up. The ADM6711 has a push-pull output, so no additional external components are needed. The ADM6713 open-drain output requires an external pull-up resistor that can be connected to a voltage higher than VCC, if desired. The parts are highly reliable with accurate voltage references and immunity to fast, negative-going transients on VCC. Low current consumption and space-efficient, 4-lead SC70 packaging make the ADM6711/ADM6713 ideal for use in low power portable applications. Applications Microprocessor systems Computers Controllers Intelligent instruments Automotive systems

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADM6713RAKS-REEL-7