Analog Devices ADM1816-5AKSZ-RL7

Processor Supervisor 3.06V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
$ 1.05
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADM1816-5AKSZ-RL7.

Analog Devices

Datasheet12 pagine12 anni fa
Official datasheet0 pagine0 anni fa
Datasheet16 pagine17 anni fa

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices ADM1816-5AKSZ-RL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.05
$ 0.757
Stock
137,482
126,346
Authorized Distributors
3
1
Case/Package
SC
SC
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
2.98 V
2.98 V
Overvoltage Threshold
3.15 V
3.15 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Analog DevicesADM1815-5AKSZ-RL7
Processor Supervisor 3.06V 1 Active Low/Push-Pull Automotive 3-Pin SC-70 T/R
Analog DevicesADM1815-5AKS-RL7
Processor Supervisor 3.06V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
Analog DevicesADM1818-R23AKSZ-R7
Microprocessor Supervisory in SOT-23 with Manual Push Button Option
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 100 ms minimum delay
MCP103 Series 2.32 V 80 ms Micropower Voltage Supervisor - SC-70-3
MCP121 Series 2.93 V 80 ms Surface Mount Micropower Voltage Supervisor SC-70-3

Descrizioni

Descrizioni di Analog Devices ADM1816-5AKSZ-RL7 fornite dai suoi distributori.

Processor Supervisor 3.06V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Processor Supervisor 3.06V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
IC SUPERVISOR 1 CHANNEL SC70-3
IC MONITOR RESET 3.06V SC-70-3
The ADM181x range of voltage monitoring circuits can be used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the “reset delay time” incorporated into the ADM181x series, these devices can provide a safe startup for electronic systems. Before a system initializes, the power supply must stabi-lize. Using the ADM181x series ensures that there are typically 150 ms for the power supply to stabilize before the system is reset and safe system initialization begins. The ADM181x series of microprocessor reset circuits are avail-able in low cost, space-saving SOT-23 packages.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated