Analog Devices ADG936BRUZ-REEL

RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin TSSOP T/R
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADG936BRUZ-REEL.

Upverter

Datasheet17 pagine13 anni fa
Datasheet16 pagine20 anni fa

DigiKey

Modelli CAD

Scarica il simbolo Analog Devices ADG936BRUZ-REEL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 3.797
$ 3.797
Stock
49,369
229,159
229,159
Authorized Distributors
0
6
6
Max Frequency
2 GHz
2 GHz
2 GHz
Insertion Loss (dB)
1.25 dB
0.4 dB
0.4 dB
Impedance
50 Ω
50 Ω
50 Ω
P1dB
16 dBm
16 dBm
16 dBm
IIP3
32 dBm
32 dBm
32 dBm
Switch Function
-
-
-
Interface
-
Parallel
Parallel
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20

Parti correlate

MicrochipATR4251C-TKQW
RF Amp Chip Dual AM/FM Antenna Amplifier 30MHz/110MHz 11V 20-Pin SSO T/R
Texas InstrumentsTPS9103PWR
IC GAAS POWER SUPPLY 20-TSSOP / Power Supply Controller Power Supply Controller 20-TSSOP
MicrochipMCP2030T-I/ST
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
MCU 8-bit PIC12 PIC RISC 2.25KB Flash 2.5V/3.3V 14-Pin TSSOP T/R - Tape and Reel
Analog DevicesADF7012BRUZ
RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP Tube
Silicon LabSI4021-A1-FTR
RF Transmitter FSK 2.2V to 5.4V 16-Pin TSSOP T/R

Descrizioni

Descrizioni di Analog Devices ADG936BRUZ-REEL fornite dai suoi distributori.

RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin TSSOP T/R
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADG936/ADG936-R are wideband analog switches that comprise two independently selectable SPDT switches using a CMOS process to provide high isolation and low insertion loss to 1 GHz. The ADG936 is an absorptive/matched dual SPDT with 50 \Omega terminated shunt legs; the ADG936-R is a reflective dual SPDT. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. They have on-board CMOS control logic, eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited for wireless applications and general-purpose high frequency switching. PRODUCT HIGHLIGHTS 1. -36 dB off isolation @ 1 GHz. 2. 0.9 dB insertion loss @ 1 GHz. 3. 20-lead TS SOP and 4 mm * 4 mm LFCSP packages.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated