Analog Devices ADG451BRUZ-REEL7

5Ω 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
$ 5.975
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADG451BRUZ-REEL7.

element14 APAC

Datasheet16 pagine19 anni fa

Analog Devices

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Modelli CAD

Scarica il simbolo Analog Devices ADG451BRUZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 5.975
$ 6.025
$ 6.025
Stock
260,551
264,110
264,110
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
180 ns
180 ns
180 ns
Turn-Off Delay Time
140 ns
140 ns
140 ns
Min Supply Voltage
5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
20 V
20 V
Max Supply Current
500 nA
500 nA
500 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Risorse di progettazione

Visualizza i kit di valutazione e i progetti di riferimento per Analog Devices ADG451BRUZ-REEL7.

Parti correlate

Analog DevicesADG452BRUZ
ANALOGUE SW, 4CH, SPST-NC, TSSOP-16; Available until stocks are exhausted Alternative available
Analog DevicesADG453BRUZ-REEL7
5Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG452BRUZ-REEL7
ANALOGUE SW, 4CH, SPST-NC, TSSOP-16; Available until stocks are exhausted

Descrizioni

Descrizioni di Analog Devices ADG451BRUZ-REEL7 fornite dai suoi distributori.

5Ω 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analogue Sw, 4Ch, Spst-No, Tssop-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 4.5V To ± 20V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels; Interfaces:Parallelrohs Compliant: Yes |Analog Devices, Inc. ADG451BRUZ-REEL7
The ADG451/ADG452/ADG453 are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed, coupled with high signal bandwidth, makes the parts suitable for video signal switching. CMOS construction ensures ultra low power dissipation, making the parts ideally suited for portable and battery-powered instruments. The ADG451/ADG452/ADG453 contain four independent single-pole/single-throw (SPST) switches. The ADG451 and ADG452 differ only in that the digital control logic is inverted. The ADG451 switches are turned on with a logic low on the appropriate control input, while a logic high is required for the ADG452. The ADG453 has two switches with digital control logic similar to that of the ADG451, while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on, and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG453 exhibits break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADG451BRUZ/REEL7
  • ADG451BRUZREEL7