Analog Devices ADG3243BRJ-REEL7

Contains Lead Non-RoHS Compliant DUAL TRUE Bus Switch 1.5Gbps 85C -25mA 1.45mm
$ 0.844
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADG3243BRJ-REEL7.

Analog Devices

Datasheet12 pagine22 anni fa

SHENGYU ELECTRONICS

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices ADG3243BRJ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.844
$ 1.415
$ 1.415
Stock
336,623
449,947
449,947
Authorized Distributors
1
6
6
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Logic Function
-
Translator
Translator
Number of Inputs
-
2
2
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Parti correlate

Texas InstrumentsTS3A4741DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
Analog DevicesADG3232BRJ-REEL7
1.65V - 3.6V, UNI-DIRECT 2-1 MUX LT I.C.
Analog DevicesADG3233BRJ-REEL7
e0 ADG3233 Tape & Reel (TR) Contains Lead level shifter translator 10.5ns 1.8V 0.65mm -8mA

Descrizioni

Descrizioni di Analog Devices ADG3243BRJ-REEL7 fornite dai suoi distributori.

Contains Lead Non-RoHS Compliant DUAL TRUE Bus Switch 1.5Gbps 85C -25mA 1.45mm
Bus Switch 2-Element CMOS 2-IN 8-Pin SOT-23 T/R
Bus Driver, 2-Func, 1-Bit, True Output, CMOS, PDSO8
IC SW BUS CTRL 2.5/3.3V SOT23-8
The ADG3243 is a 2.5 V or 3.3 V, 2-bit, 2-port digital switch with individual channel control. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance. This allows the inputs to be connected to the outputs without additional propagation delay or generating additional ground bounce noise. The switches are enabled by means of the bus enable ()input signal. This digital switch allows a bidirectional signal to be switched when ON. In the OFF condition, signal levels up to the supplies are blocked. This device is ideal for applications requiring level translation. When operated from a 3.3 V supply, level translation from 3.3 V inputs to 2.5 V outputs is allowed. Similarly, if the device is operated from a 2.5 V supply and 2.5 V inputs are applied, the device will translate the outputs to 1.8 V. This makes the device suited to applications requiring level translation between different supplies, such as converter to DSP/microcontroller interfacing.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated