Analog Devices ADF4116BRUZ-REEL7

Clock Generator/Frequency Synthesizer /PLL
$ 4.614
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADF4116BRUZ-REEL7.

HQonline

Datasheet28 pagine19 anni fa

Analog Devices

iiiC

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-0.82%

Modelli CAD

Scarica il simbolo Analog Devices ADF4116BRUZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
SnapEDA
Impronta
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 4.614
$ 4.485
Stock
384,331
771,885
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
550 MHz
550 MHz
Number of Outputs
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Risorse di progettazione

Visualizza i kit di valutazione e i progetti di riferimento per Analog Devices ADF4116BRUZ-REEL7.

Parti correlate

Analog DevicesADF4110BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4110BRUZ-RL
550MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesADF4110BRU
Clock Generator 5MHz to 550MHz Input 165MHz Output 16-Pin TSSOP Tube

Descrizioni

Descrizioni di Analog Devices ADF4116BRUZ-REEL7 fornite dai suoi distributori.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP T/R / IC PLL RF FREQ SYNTHESZR 16TSSOP
PLL Frequency Synthesizer Single 16-Pin TSSOP T/R
550MHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
CMOS TTL Clock/Frequency Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) ADF4116 clock generator circuit 5V 550MHz 4.5mA 5.5mA
Pll, Frequency Synthesis, 550Mhz, Tssop; Frequency:550Mhz; Pll Type:Frequency Synthesis; No. Of Pins:16Pins; Pll Case Style:Tssop; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4116BRUZ-REEL7
The ADF4116 family of frequency synthesizers can be used to implement local oscillators (LO) in the up conversion and down conversion sections of wireless receivers and transmitters. They consist of a low-noise digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler (P/P + 1). The A (5-bit) and B (13-bit) counters, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R counter) allows selectable REF IN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). All of the on-chip registers are controlled via a simple 3-wire interface. The devices operate with a power supply ranging from 2.7 V to 5.5 V and can be powered down when not in use.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • ADF4116BRUZREEL7