Analog Devices AD9631AR-REEL

Ultralow Distortion, Wide Bandwidth Voltage Feedback Op Amps | IC OPAMP VFB 1 CIRCUIT 8SOIC
$ 5.97
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD9631AR-REEL.

SHENGYU ELECTRONICS

Datasheet20 pagine12 anni fa

Upverter

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices AD9631AR-REEL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 5.97
$ 9.528
$ 9.528
Stock
183,972
162,879
162,879
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1300 V/µs
1300 V/µs
1300 V/µs
Gain Bandwidth Product
130 MHz
130 MHz
130 MHz
Input Offset Voltage (Vos)
3 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
50 dB
60 dB
60 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
17 mA
18 mA
18 mA

Parti correlate

Analog DevicesAD9631AR
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Analog DevicesAD9631ARZ
Single channel 2uA 1300V/us 3mV SOIC-8 Operational Amplifier ROHS
Analog DevicesAD9631ARZ-REEL7
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC N T/R / IC OPAMP VFB 320MHZ 8SOIC

Descrizioni

Descrizioni di Analog Devices AD9631AR-REEL fornite dai suoi distributori.

Ultralow Distortion, Wide Bandwidth Voltage Feedback Op Amps | IC OPAMP VFB 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
The AD9631/AD9632 are very high speed and wide bandwidth amplifiers. The AD9631 is unity gain stable. The AD9632 is stable at gains of 2 or greater. Using a voltage feedback architecture, the exceptional settling time, bandwidth, and low distortion of the AD9631/AD9632 meet the requirements of many applications that previously depended on current feedback amplifiers. Its classical op amp structure works much more predictably in many designs. A proprietary design architecture has produced an amplifier that combines many of the best characteristics of both current feedback and voltage feedback amplifiers. The AD9631/AD9632 exhibit exceptionally fast and accurate pulse response (16 ns to 0.01%) as well as extremely wide small signal and large signal bandwidth and ultralow distortion. The AD9631 achieves -72 dBc at 20 MHz, 320 MHz small signal bandwidth, and 175 MHz large signal bandwidths. These characteristics position the AD9631/AD9632 ideally for driving flash as well as high resolution ADCs. Additionally, the balanced high impedance inputs of the voltage feedback architecture allow maximum flexibility when designing active filters. The AD9631/AD9632 are offered in the industrial (-40°C to +85°C) temperature range. They are available in PDIP and SOIC. APPLICATIONS ADC input driver Differential amplifiers IF/RF amplifiers Pulse amplifiers Professional video DAC current to voltage Baseband and video communications Pin diode receivers Active filters/integrators/log amps

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated