Analog Devices AD9214BRS-80

ADC Single Pipelined 80Msps 10-bit Parallel 28-Pin SSOP
$ 12.1
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD9214BRS-80.

Upverter

Datasheet20 pagine24 anni fa

Augswan

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Modelli CAD

Scarica il simbolo Analog Devices AD9214BRS-80, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 12.1
$ 18.355
$ 18.355
Stock
154,326
269,117
269,117
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.8 LSB
1.8 LSB
1.8 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Parti correlate

Analog DevicesAD9283BRSZ-RL80
1-Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP T/R
Analog DevicesAD9283BRSZ-100
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Analog DevicesAD9283BRSZ-RL100
1-Channel Single ADC Pipelined 100Msps 8-bit Parallel 20-Pin SSOP T/R
Texas InstrumentsADS823E/1K
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS823E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS826E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descrizioni

Descrizioni di Analog Devices AD9214BRS-80 fornite dai suoi distributori.

ADC Single Pipelined 80Msps 10-bit Parallel 28-Pin SSOP
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
The AD9214 is an 10-bit monolithic single 3.3 V supply analog-to-digital converter with an on-chip track-and-hold circuit and is optimized for low cost, low power, small size and ease of use. The product operates up to 105 MSPS conversion rate with outstanding dynamic performance over its full operating range. The ADC requires only a single 3.3 V (2.7 V to 3.6 V) power supply and an encode clock for full-performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3 V or 2.5 V logic. The clock input is TTL/CMOS compatible. A power down function may be exercised to bring total consumption to 30 mW. In power-down mode, the digital outputs are driven to a high-impedance state. Fabricated on an advanced CMOS process, the AD9214 is available in a 28-pin surface mount plastic package (28-SSOP) specified over the industrial temperature range (-40°C to +85°C).

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD 9214BRS80