Analog Devices AD8615AUJZ-REEL

IC OPAMP GP 1 CIRCUIT TSOT23-5 / Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers
$ 1.637
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD8615AUJZ-REEL.

HQonline

Datasheet20 pagine11 anni fa

Analog Devices

iiiC

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+3.00%

Modelli CAD

Scarica il simbolo Analog Devices AD8615AUJZ-REEL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.637
$ 1.416
$ 1.416
Stock
460,928
521,663
521,663
Authorized Distributors
5
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Risorse di progettazione

Visualizza i kit di valutazione e i progetti di riferimento per Analog Devices AD8615AUJZ-REEL.

Parti correlate

Texas InstrumentsLMH6618MKE/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6618MK/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6618MKX/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Analog DevicesAD8691AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R / IC OPAMP GP 10MHZ RRO TSOT23-5
Analog DevicesAD8691WAUJZ-R7
Single channel 200nA 5V/us 10MHz Rail-to-Rail Output 2mV TSOT-23-5 Operational Amplifier ROHS
Analog DevicesAD8691AUJZ-R2
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R

Descrizioni

Descrizioni di Analog Devices AD8615AUJZ-REEL fornite dai suoi distributori.

IC OPAMP GP 1 CIRCUIT TSOT23-5 / Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers
Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R
24MHz 1 2.7V ~ 5.5V ºô1.35V ~ 2.75V 12 V/us General Purpose TSOT-23-5 Precision OpAmps ROHS
Operational Amplifier, 1 Func, 0.8uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.2pA 100muV 23000kHz
24MHz 0.2pA Single channel TSOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier
The AD8615, AD8616 and AD8618 are single, dual and quad rail-to-rail input and output single supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. These amplifiers use a patented trimming technique that achieves superior precision without laser trimming. All are fully specified to operate from +3V to +5V single supply. The combination of low offsets, low noise, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, photo-diode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD8615AUJZREEL