Analog Devices AD8613AKSZ-REEL7

ROHS3Compliant EAR99 AD8613 Tape & Reel (TR) op amp buffer circuit 2mm 0.00078muA 2.2mV 350kHz
$ 0.926
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD8613AKSZ-REEL7.

HQonline

Datasheet16 pagine11 anni fa

Analog Devices

element14 APAC

Arrow.cn

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
-60.67%

Modelli CAD

Scarica il simbolo Analog Devices AD8613AKSZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
Impronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.926
$ 0.926
Stock
885,496
358,316
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
38 µA
38 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Risorse di progettazione

Visualizza i kit di valutazione e i progetti di riferimento per Analog Devices AD8613AKSZ-REEL7.

Parti correlate

MicrochipMIC861YC5-TR
Single Op-Amp 400kHz Gain-Bandwidth Rail-to-Rail Output 4.6uA Supply Current
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
Analog DevicesMAX9910EXK+T
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLPV321M7/NOPB
ROHS3Compliant EAR99 LPV321 Cut Tape (CT) op amp buffer circuit 2mm 0.06muA 7mV 152kHz
Texas InstrumentsLPV321M7X/NOPB
ROHS3Compliant EAR99 LPV321 Matte Tin (Sn) op amp amplifier circuit 2mm 0.06muA 7mV 152kHz
Texas InstrumentsLPV321IDCKR
OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R

Descrizioni

Descrizioni di Analog Devices AD8613AKSZ-REEL7 fornite dai suoi distributori.

ROHS3Compliant EAR99 AD8613 Tape & Reel (TR) op amp buffer circuit 2mm 0.00078muA 2.2mV 350kHz
Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5
The AD8613/AD8617/AD8619 are single/dual/quad micropower rail-to-rail input and output amplifier that features low offset voltage as well as low input voltage and current noise. The part is fully specified to operate from 1.8 V to 5.0 V single supply (or ±0.9 V and ±2.5 V dual supply). The combination of low offsets, low noise, very low input bias currents, and low power consumption make the AD8613 especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power single-supply systems Applications Battery-powered Instrumentation Multipole Filters Current Shunt Sense Sensors ADC Pre-driver DAC Drivers/level Shifter Low Power ASIC Input or Output Amplifier

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD8613AKSZREEL7