Analog Devices AD7910AKSZ-500RL7

1-Channel Single ADC SAR 250ksps 10-bit Serial 6-Pin SC-70 T/R
$ 3.88
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD7910AKSZ-500RL7.

Augswan

Datasheet24 pagine20 anni fa

Analog Devices

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
-3.06%

Modelli CAD

Scarica il simbolo Analog Devices AD7910AKSZ-500RL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 3.88
$ 3.385
$ 3.385
Stock
138,960
260,633
260,633
Authorized Distributors
6
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Risorse di progettazione

Visualizza i kit di valutazione e i progetti di riferimento per Analog Devices AD7910AKSZ-500RL7.

Parti correlate

Analog DevicesAD7920AKSZ-REEL7
250 kSPS, 10-/12-Bit ADCs in 6-Lead SC70 | IC ADC 12BIT SAR SC70-6
Analog DevicesAD7920AKSZ-500RL7
250 kSPS, 10-/12-Bit ADCs in 6-Lead SC70 | IC ADC 12BIT SAR SC70-6
Analog DevicesAD7920BKSZ-500RL7
Single Channel Single ADC SAR 250ksps 12-bit Serial 6-Pin SC-70 T/R

Descrizioni

Descrizioni di Analog Devices AD7910AKSZ-500RL7 fornite dai suoi distributori.

1-Channel Single ADC SAR 250ksps 10-bit Serial 6-Pin SC-70 T/R
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO6
250 kSPS, 10-Bit ADC in 6 Lead SC70
The AD7910/AD79201 are, respectively, 10-bit and 12-bit, high speed, low power, successive approximation Ad Cs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 250 kSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. The AD7910/AD7920 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD7910AKSZ500RL7