Analog Devices AD7873BRQZ-REEL7

Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
$ 2.1
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD7873BRQZ-REEL7.

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Modelli CAD

Scarica il simbolo Analog Devices AD7873BRQZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.1
$ 3.76
$ 3.76
Stock
136,146
257,537
257,537
Authorized Distributors
1
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
-
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
1 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Parti correlate

Analog DevicesAD7843ARQZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesAD7873ARQZ
Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesAD7843ARQZ-REEL
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
Analog DevicesMAX11609EEE+T
ADC Single SAR 94.4ksps 10-bit Serial 16-Pin QSOP T/R
Analog DevicesMAX11608EEE+T
ADC Single SAR 94.4ksps 10-bit Serial 16-Pin QSOP T/R

Descrizioni

Descrizioni di Analog Devices AD7873BRQZ-REEL7 fornite dai suoi distributori.

Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
FUNCTIONALLY IT OPERATES FROM 2.2TO 5.25V AD7873 Tin Serial touch screen controller 1.4mW 3.3V 4.9022mm -40C~85C
IC ADC 12BIT TOUCHSCREEN 16QSOP
The AD7873 is a 12-bit successive approximation ADC with a synchronous serial interface and low on resistance switches for driving touch screens. The AD7873 operates from a single 2.2 V to 5.25 V supply, with a throughput rate of 125 kSPS. The AD7873 features direct battery measurement, temperature measurement, and touch pressure measurement. The AD7873 also has an on-board reference of 2.5 V that can be used for the auxiliary input, battery monitor, and temperature measurement modes. When not in use, the internal reference can be shut down to conserve power. An external reference can also be applied and varied from 1 V to VCC with an analog input range from 0 V to VREF. The device includes a shutdown mode that reduces the current consumption to less than 1 µA. The AD7873 features on-board switches. This, coupled with low power and high speed operation, makes the device ideal for battery-powered systems with resistive touch screens. The part is available in a 16-lead, 0.15 inch quarter size outline package (QSOP), a 16-lead, thin shrink small outline package (TSSOP), and a 16-lead, lead frame chip scale package (LFCSP). Product Highlights Ratiometric conversion mode available, eliminating errors due to on-board switch resistances. On-board temperature sensor: −40°C to +85°C. Battery monitor input. Touch pressure measurement capability. Low power consumption of 1.37 mW maximum with the reference off, or 2.41 mW typical with the reference on, at 125 kSPS and VCC at 3.6 V. Package options include 4 mm × 4 mm LFCSP. Analog input range from 0 V to VREF. Versatile serial I/O ports. Applications Personal digital assistants Smart hand-held devices Touch screen monitors Point-of-sale terminals Pagers

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD7873BRQZREEL7