Analog Devices AD7849BR-REEL

Serial Input Loading 7 Us Settling Time 16-BIT Dac PDSO20
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD7849BR-REEL.

Analog Devices

Datasheet20 pagine15 anni fa
Datasheet15 pagine26 anni fa

SHENGYU ELECTRONICS

iiiC

Modelli CAD

Scarica il simbolo Analog Devices AD7849BR-REEL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 24.13
$ 24.13
Stock
62,398
210,978
210,978
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.75 V
5.75 V
5.75 V

Parti correlate

Analog DevicesAD7849BRZ
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20
Analog DevicesAD7849BRZ-REEL
IC DAC 16BIT V-OUT 20SOIC / Serial Input, 14-Bit/16-Bit DAC
Analog DevicesAD7849BR
SERIAL INPUT, 16-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20
Texas InstrumentsDAC7615UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7614U
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7614U/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Descrizioni

Descrizioni di Analog Devices AD7849BR-REEL fornite dai suoi distributori.

SERIAL INPUT LOADING 7 us SETTLING TIME 16-BIT DAC PDSO20
IC,D/A CONVERTER,SINGLE,14/16-BIT,SOP,20PIN
The AD7849 is a 14-bit/16-bit serial input multiplying DAC. The DAC architecture ensures excellent differential linearity performance, and monotonicity is guaranteed to 14 bits for the A grade and to 16 bits for all other grades over the specified temperature ranges. During power-up and power-down sequences (when the supply voltages are changing), the VOUT pin is clamped to 0 V via a low impedance path. To prevent the output of A3 being shorted to 0 V during this time, transmission gate G1 is also opened. These conditions are maintained until the power supplies stabilize and a valid word is written to the DAC register. At this time, G2 opens and G1 closes. Both transmission gates are also externally controllable via the Reset In (RST IN) control input. For instance, if the RST IN input is driven from a battery supervisor chip, then on power-off or during a brown out, the RST IN input will be driven low to open G1 and close G2. The DAC must be reloaded, with RST IN high, to reenable the output. Conversely, the on-chip voltage detector output (RST OUT) is also available to the user to control other parts of the system. The AD7849 has a versatile serial interface structure and can be controlled over three lines to facilitate opto-isolator applications. SDOUT is the output of the on-chip shift register and can be used in a daisy-chain fashion to program devices in the multichannel system. The DCEN (Daisy Chain Enable) input controls this function. The BIN/COMP pin sets the DAC coding; with BIN/COMP set to 0, the coding is straight binary; and with it set to 1, the coding is 2s complement. This allows the user to reset the DAC to 0 V in both the unipolar and bipolar output ranges. The part is available in a 20-pin DIP and 20-pin SOIC package.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated