Analog Devices AD7641BCPZRL

ADC Single SAR 2Msps 18-bit Parallel/Serial 48-Pin LFCSP EP T/R
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD7641BCPZRL.

Upverter

Datasheet28 pagine20 anni fa

SHENGYU ELECTRONICS

Modelli CAD

Scarica il simbolo Analog Devices AD7641BCPZRL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 64.178
Stock
106,580
126,967
Authorized Distributors
0
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
18
18
Sampling Rate
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
2.63 V
2.63 V

Descrizioni

Descrizioni di Analog Devices AD7641BCPZRL fornite dai suoi distributori.

ADC Single SAR 2Msps 18-bit Parallel/Serial 48-Pin LFCSP EP T/R
IC ADC 18BIT 2MSPS SAR 48-LFCSP
The AD7641 is a 18-bit, 2 MSPS, charge redistribution SAR, fully differential analog-to-digital converter that operates from a single 2.5 V power supply. The part contains a high-speed 18-bit sampling ADC, an internal conversion clock, an internal reference buffer, error correction circuits, and both serial and parallel system interface ports. It features a very high sampling rate mode (Warp) and a fast mode (Normal) for asynchronous conversion rate applications. The AD7641 is hardware factory calibrated and comprehensively tested to ensure ac parameters such as signal-to-noise ratio (SNR) and total harmonic distortion (THD) in addition to the more traditional dc parameters of gain, offset and linearity. Operation is specified from -40°C to +85°C. Applications Medical instruments High dynamic data acquisition Instrumentation Spectrum analysis ATE

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated