Analog Devices AD7476AAKS-REEL

Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD7476AAKS-REEL.

Arrow Electronics

Datasheet28 pagine17 anni fa

DigiKey

Parti alternative

Price @ 1000
$ 8.919
Stock
82,980
241,244
Authorized Distributors
0
6
Case/Package
SC
-
Number of Pins
6
6
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
0.75 LSB
Number of A/D Converters
-
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V

Parti correlate

Texas InstrumentsADS7886SDCKT
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Texas InstrumentsADS7886SBDCKT
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Texas InstrumentsADS7886SDCKR
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Analog DevicesAD7476ABKSZ-REEL7
12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Analog DevicesAD7476AYKSZ-REEL7
12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Analog DevicesAD7476AYKS-500RL7
Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R

Descrizioni

Descrizioni di Analog Devices AD7476AAKS-REEL fornite dai suoi distributori.

Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0244% 85C 5.25V 0.8mus
12-BIT LOW POWER ADC IN SC70 PACKAGE I.C
The AD7476/AD7477/AD7478 are, respectively, 12-bit, 10-bit,and 8-bit, high speed, low power, successive-approximation Ad Cs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 1 MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 6 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The AD7476/AD7477/AD7478 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus the analog input range for the part is 0 V to VDD. The conversion rate is determined by the SCLK.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated