Analog Devices AD746JR

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.00035muA -18V 13000kHz
$ 5.81
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD746JR.

Analog Devices

Datasheet8 pagine30 anni fa

Augswan

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices AD746JR, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 5.81
$ 10.619
$ 10.619
Stock
212,165
297,868
297,868
Authorized Distributors
1
5
5
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
75 V/µs
75 V/µs
75 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
300 µV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
7 mA
8 mA
8 mA

Parti correlate

Analog DevicesAD746JRZ-REEL7
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLMH6622MA/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6622MAX/NOPB
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6622MA
Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesMAX4453ESA+
ROHS3Compliant EAR99 MAX4453 Matte Tin (Sn) op amp buffer circuit 4.9mm 3muA 400muV 30000kHz

Descrizioni

Descrizioni di Analog Devices AD746JR fornite dai suoi distributori.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.00035muA -18V 13000kHz
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
The AD746 is a dual operational amplifier, consisting of two AD744 BiFET op amps on a single chip. These precision monolithic op amps offer excellent dc characteristics plus rapid settling times, high slew rates and ample bandwidths. In addition, the AD746 provides the close matching ac and dc characteristics inherent to amplifiers sharing the same monolithic die. The single pole response of the AD746 provides fast settling: 500 ns to 0.01%. This feature, combined with its high dc precision, makes it suitable for use as a buffer amplifier for 12- or 14-bit DACs and ADCs. Furthermore, the AD746's low total harmonic distortion (THD) level of 0.0001% and very close matching ac characteristics make it an ideal amplifier for many demanding audio applications. The AD746 is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of 2 or greater. It is available in four performance grades. The AD746J is rated over the commercial temperature range of 0 to +70°C. The AD746A and AD746B are rated over the industrial temperature range of -40°C to +85°C. The AD746S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C. The AD746 is available in three 8-pin packages: plastic mini DIP, hermetic cerdip and surface mount (SOIC). APPLICATIONS Dual Output Buffers for 12- and 14-Bit DACs Input Buffers for Precision ADCs, Wideband Preamplifiers and Low Distortion Audio Circuitry

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated