Analog Devices AD713JR-16-REEL7

Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDSO16
$ 7.49
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD713JR-16-REEL7.

Upverter

Datasheet20 pagine14 anni fa
Datasheet14 pagine24 anni fa

SHENGYU ELECTRONICS

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-14.08%

Modelli CAD

Scarica il simbolo Analog Devices AD713JR-16-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 7.49
$ 8.98
$ 8.98
Stock
101,964
201,596
201,596
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
9 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
12 mA
12 mA
12 mA

Parti correlate

Analog DevicesAD713JRZ-16-REEL
Precision, High Speed, BiFET Quad Op Amp | IC OPAMP JFET 4 CIRCUIT 16SOIC
Analog DevicesAD713JRZ-16-REEL7
ROHS3Compliant EAR99 AD713 Tape & Reel (TR) op amp amplifier circuit 10.3mm 13.5mA 15V 4000kHz
Analog DevicesAD713JRZ-16
Precision, High Speed, BiFET Quad Op Amp | IC OPAMP JFET 4 CIRCUIT 16SOIC
STMicroelectronicsTL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084CD
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084AIDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

Descrizioni

Descrizioni di Analog Devices AD713JR-16-REEL7 fornite dai suoi distributori.

Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDSO16
IC,Operational Amplifier,QUAD,BIPOLAR/JFET,SOP,16PIN,PLASTIC
Contains Lead Lead Tin Not Qualified GULL WING J-FET Amplifier 1mus 45nV/sqrt Hz 88dB 5.5pF
The AD713 is a quad operational amplifier, consisting of four AD711 BiFET op amps. These precision monolithic op amps offer excellent dc characteristics plus rapid settling times, high slew rates, and ample bandwidths. In addition, the AD713 provides the close matching ac and dc characteristics inherent to amplifiers sharing the same monolithic die. The single-pole response of the AD713 provides fast settling: l µs to 0.01%. This feature, combined with its high dc precision, makes the AD713 suitable for use as a buffer amplifier for 12- or 14-bit DACs and ADCs. It is also an excellent choice for use in active filters in 12-, 14- and 16-bit data acquisition systems. Furthermore, the AD713 low total harmonic distortion (THD) level of 0.0003% and very close matching ac characteristics make it an ideal amplifier for many demanding audio applications. The AD713 is internally compensated for stable operation at unity gain. The AD713J is rated over the commercial temperature range of 0°C to 70°C. The AD713A is rated over the industrial temperature of -40°C to +85°C.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD713JR16REEL7