Analog Devices AD711JR-REEL

Precision, Low Cost, High Speed, BiFET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD711JR-REEL.

Analog Devices

Datasheet16 pagine23 anni fa

SHENGYU ELECTRONICS

iiiC

Sierra IC

Modelli CAD

Scarica il simbolo Analog Devices AD711JR-REEL, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.47
$ 2.47
Stock
218,971
445,547
445,547
Authorized Distributors
0
3
3
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
300 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.5 mA
2.8 mA
2.8 mA

Parti correlate

Analog DevicesAD711JR
Precision, Low Cost, High Speed, BiFET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog DevicesAD711JRZ-REEL7
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP JFET 4MHZ 8SOIC
Analog DevicesAD711JRZ-REEL
ROHS3Compliant EAR99 AD711 Tape & Reel (TR) op amp amplifier circuit 5mm 3.4mA 15V 4000kHz

Descrizioni

Descrizioni di Analog Devices AD711JR-REEL fornite dai suoi distributori.

Precision, Low Cost, High Speed, BiFET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
The AD711 is a high speed, precision monolithic operational amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and, in many cases, bipolar op amps. The superior ac and dc performance of this op amp makes it suitable for active filter applications. With a slew rate of 16 V/µs and a settling time of 1 µs to ±0.01%, the AD711 is ideal as a buffer for 12-bit D/A and A/D Converters and as a high-speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also make the AD711 useful for photo diode preamps. Common-mode rejection of 88 dB and open loop gain of 400 V/mV ensure 12-bit performance even in high-speed unity gain buffer circuits. The AD711 is pinned out in a standard op amp configuration and is available in seven performance grades. The AD711J and AD711K are rated over the commercial temperature range of 0°C to +70°C. The AD711A is rated over the industrial temperature range of -40°C to +85°C. The AD711 is available in an 8-pin plastic mini-DIP, SOIC, small out-line, & cerdip.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD711JRREEL