Analog Devices AD706AR

Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD706AR.

Upverter

Datasheet12 pagine23 anni fa

Augswan

iiiC

Sierra IC

Modelli CAD

Scarica il simbolo Analog Devices AD706AR, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
SnapEDA
SimboloImpronta
3D
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 6.162
$ 6.162
Stock
343,696
856,629
856,629
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
132 dB
132 dB
132 dB
Common Mode Rejection Ratio
132 dB
132 dB
132 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.2 mA
1.2 mA
1.2 mA

Parti correlate

Analog DevicesAD706JRZ
ROHS3Compliant EAR99 AD706 Tube op amp buffer circuit 5mm 0.0004muA 15V 800kHz
Analog DevicesAD706ARZ
ROHS3Compliant EAR99 AD706 Tube op amp buffer circuit 5mm 0.0004muA 15V 800kHz
Analog DevicesAD706ARZ-REEL7
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 800KHZ 8SOIC

Descrizioni

Descrizioni di Analog Devices AD706AR fornite dai suoi distributori.

Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.0004muA 150muV 800kHz
The AD706 is a dual, low power, bipolar op amp that has the low input bias current of a JFET amplifier, but which offers a significantly lower IB drift over temperature. It utilizes superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically only increases by 5× at 125°C (unlike a JFET amp, for which IB doubles every 10°C for a 1000× increase at 125°C). The AD706 also achieves the microvolt offset voltage and low noise characteristics of a precision bipolar input amplifier. Since it has < 200 pA of bias current, the AD706 does not require the commonly used “balancing” resistor. Furthermore, the current noise is only 50 fA/√Hz, which makes this amplifier usable with very high source impedances. At 600 µA max supply current (per amplifier), the AD706 is well suited for today’s high density boards. The AD706 is an excellent choice for use in low frequency active filters in 12-bit and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. The AD706 is internally compensated for unity gain and is available in five performance grades. The AD706J is rated over the commercial temperature range of 0°C to +70°C. The AD706A is rated for the extended industrial temperature range of –40°C to +85°C. The AD706 is offered in two varieties of an 8-lead package: plastic mini-DIP and surface-mount (SOIC). Product Highlights The AD706 is a dual low drift op amp that offers JFET level input bias currents, yet has the low IB drift of a bipolar amplifier. It may be used in circuits using dual op amps such as the LT1024. The AD706 provides both low drift and high dc precision. The AD706 can be used in applications where a chopper amplifier would normally be required but without the chopper’s inherent noise. Applications Low Frequency Active Filters Precision Instrumentation Precision Integrators

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated