Analog Devices AD680AN

Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8
$ 4.32
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD680AN.

Analog Devices

Datasheet12 pagine21 anni fa

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices AD680AN, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 4.32
$ 12.334
Stock
169,192
176,552
Authorized Distributors
1
6
Case/Package
PDIP
N
Number of Pins
8
8
Max Output Current
-
10 mA
Min Input Voltage
-
4.5 V
Max Input Voltage
-
36 V
Min Output Voltage
-
2.495 V
Max Output Voltage
-
2.5 V
Tolerance
-
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
-
-

Parti correlate

Texas InstrumentsREF02AP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Texas InstrumentsREF02APG4 .
Voltage Reference, Precision, Series - Fixed, Ref02 Series, 5V, Dip-8 Rohs Compliant: Yes
Analog DevicesMAX875BCPA
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesAD587JN
Regulator; PDIP; 20 ppm/ degC; +100 muV/V; 2 mA (Typ.) @ 25 degC; 30 mW (Typ.);
Analog DevicesAD586KN
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesMAX674EPA
15ppm/℃ Fixed 10mA 20µVp-p 10V 40V 10V ±0.15% PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm

Descrizioni

Descrizioni di Analog Devices AD680AN fornite dai suoi distributori.

Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8
IC VREF SERIES PREC 2.5V 8DIP / Voltage Reference IC V 8-PDIP
The AD680 is a bandgap voltage reference which provides a 2.5 V output from inputs between 4.5 V and 36 V. The architecture of the AD680 enables the reference to be operated at a very low quiescent current while still realizing excellent dc characteristics and noise performance. Trimming of the high stability thin-film resistors is performed for initial accuracy and temperature coefficient, resulting in low errors over temperature. The precision dc characteristics of the AD680 make it ideal for use as a reference for D/A converters which require an external precision reference. The device is also ideal for A/D converters and, in general, can offer better performance than the standard on-chip references. Based upon the low quiescent current of the AD680, which that of many incomplete two-terminal references, the AD680 is recommended for low power applications such as hand-held battery equipment. A temperature output pin is provided on the 8-pin package versions of the AD680. The temperature output pin provides an output voltage that varies linearly with temperature and allows the AD680 to be configured as a temperature transducer while providing a stable 2.5 V output. The AD680 is available in five grades. The AD680AN is specified for operation from -40°C to +85°C, while the AD680JN is specified for 0°C to +70°C operation. Both the AD680AN and AD680JN are available in 8-pin plastic DIP packages. The AD680AR is specified for operation from -40°C to +85°C, while the AD680JR is specified for 0°C to +70°C operation. Both are available in an 8-pin Small Outline IC (SOIC) package. The AD680JT is specified for 0°C to +70°C operation and is available in a 3-pin TO-92 package.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated