Analog Devices AD532KD

IC MULTIPLIER 10V 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD532KD.

Modelli CAD

Scarica il simbolo Analog Devices AD532KD, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 97.67
$ 97.67
Stock
138,214
164,272
164,272
Authorized Distributors
0
2
2
Case/Package
DIP
TO-116
TO-116
Number of Pins
14
14
14
Number of Circuits
-
1
1
Slew Rate
-
45 V/µs
45 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
-
22 V
22 V
Operating Supply Current
-
6 mA
6 mA

Parti correlate

Texas InstrumentsCD4013BE
CD4013B Series 18 V 6.8 mA Through Hole CMOS Dual D-Type Flip-Flop - PDIP-14
Texas InstrumentsSN74LS20N
Logic IC Gate Digital; NAND; CH:2; IN:4; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
74HC02 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Texas Instruments74ACT11074N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
AND/NAND/Buffer Gate 4-Element (One 2-IN AND/NAND, One 1-IN Buffer) Bipolar 16-Pin PDIP

Descrizioni

Descrizioni di Analog Devices AD532KD fornite dai suoi distributori.

IC MULTIPLIER 10V 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
THROUGH-HOLE DUAL COMMERCIAL COMMERCIAL Analog Multiplier/Divider 1MHz 10V 70C 5.08mm
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, CDIP14
Analog Multiplier/Divider 4-Bit 14-Pin SBCDIP
IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Analog Computational Function
The AD532 is the first pretrimmed single chip monolithic multiplier/divider. It guarantees a maximum multiplying error of ±1.0% and a ±10 V output voltage without the need for any external trimming resistors or output op amp. Because the AD532 is internally trimmed, its simplicity of use provides design engineers with an attractive alternative to modular multipliers, and its monolithic construction provides significant advantages in size, reliability and economy. Further, the AD532 can be used as a direct replacement for other IC multipliers that require external trim networks (such as the AD530).

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated