Analog Devices AD5308BRUZ-REEL7

DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R
$ 8.88
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5308BRUZ-REEL7.

HQonline

Datasheet28 pagine15 anni fa

Analog Devices

Upverter

element14 APAC

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
-1.32%

Modelli CAD

Scarica il simbolo Analog Devices AD5308BRUZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
SimboloImpronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 8.88
$ 8.64
$ 8.64
Stock
244,832
144,412
144,412
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Analog DevicesAD5308ARUZ
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5308ARUZ-REEL7
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5308WARUZ-REEL7
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP

Descrizioni

Descrizioni di Analog Devices AD5308BRUZ-REEL7 fornite dai suoi distributori.

DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO16
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
DAC, 8BIT, TSSOP-16, -40 TO 125DEG C; Available until stocks are exhausted
8us 2.5V~5.5V 8-bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC AD5308 digital to analog converter 5.5V 8mus 167ksps 0.75LSB
Dac, 8Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5308BRUZ-REEL7
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DA Cs in a 16-lead TS SOP. They operate from a single 2.5 V to 5.5 V supply, consuming 0.7 mA typ at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/\Theta s. The AD5308/AD5318/ AD5328 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICRO WIRE, and DSP interface standards. The references for the eight DA Cs are derived from two reference pins (one per DAC quad). These reference inputs can be configured as buffered, unbuffered, or VDD inputs. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The outputs of all DA Cs may be updated simultaneously using the asynchronous LDAC input. The parts contain a power-down feature that reduces the current consumption of the devices to 400 nA at 5 V (120 nA at 3 V). The eight channels of the DAC may be powered down individually. All three parts are offered in the same pin out, which allows users to select the resolution appropriate for their application without redesigning their circuit board.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD5308BRUZREEL7