Analog Devices AD5231BRU50-REEL7

Digital Potentiometer 1024POS 50KOhm Single 16-Pin TSSOP T/R
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5231BRU50-REEL7.

Analog Devices

Datasheet28 pagine13 anni fa
Datasheet28 pagine19 anni fa

SHENGYU ELECTRONICS

Modelli CAD

Scarica il simbolo Analog Devices AD5231BRU50-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 3.907
$ 3.907
Stock
48,183
114,872
114,872
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
1024
1024
1024
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Parti correlate

Analog DevicesAD5232BRUZ50-REEL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Analog DevicesAD5232BRU50-REEL7
Digital Potentiometer 256POS 50KOhm Dual 16-Pin TSSOP T/R
Analog DevicesAD8402ARUZ50
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 50KOHM 256TAP 14TSSOP
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube

Descrizioni

Descrizioni di Analog Devices AD5231BRU50-REEL7 fornite dai suoi distributori.

Digital Potentiometer 1024POS 50KOhm Single 16-Pin TSSOP T/R
50K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 1024 POSITIONS PDSO16
The AD5231 is a nonvolatile memory*, digitally controlled potentiometer** with 1024-step resolution. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and remote controllability. The AD5231 has versatile programming that uses a standard 3-wire serial interface for 16 modes of operation and adjustment, including scratchpad programming, memory storing and restoring, increment/decrement, ±6 dB/step log taper adjustment, wiper setting readback, and extra EEMEM for user-defined information, such as memory data for other components, look-up table, or system identification information. In scratchpad programming mode, a specific setting can be programmed directly to the RDAC register that sets the resistance between Terminals W–A and Terminals W–B. This setting can be stored into the EEMEM and is transferred automatically to the RDAC register during system power-on. The EEMEM content can be restored dynamically or through external PR strobing, and a WP function protects EEMEM contents. To simplify the programming, the linear-step increment or decrement commands can be used to move the RDAC wiper up or down, one step at a time. The ±6 dB step commands can be used to double or half the RDAC wiper setting. The AD5231 is available in a 16-lead TSSOP. The part is guaranteed to operate over the extended industrial temperature range of −40°C to +85°C. Applications Mechanical potentiometer replacement Instrumentation: gain, offset adjustment Programmable voltage to current conversion Programmable filters, delays, time constants Programmable power supply Low resolution DAC replacement Sensor calibration *The terms nonvolatile memory and EEMEM are used interchangeably. 2**The terms digital potentiometer and RDAC are used interchangeably. Data Sheet, Rev. C, 1/07

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD5231BRU50REEL7