Analog Devices AD5207BRU10-REEL7

Digital Potentiometer 256POS 10KOhm Dual 14-Pin TSSOP T/R
$ 1.37
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5207BRU10-REEL7.

HQonline

Datasheet16 pagine25 anni fa

SHENGYU ELECTRONICS

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices AD5207BRU10-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.37
$ 1.996
Stock
69,630
370,035
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Parti correlate

Analog DevicesMAX5413EUD+
Digital Potentiometer ICs Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP
Analog DevicesAD5252BRUZ10-RL7
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Analog DevicesAD5241BRUZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 10KOHM 256TAP 14TSSOP
Analog DevicesAD5241BRUZ10-R7
Digital Pot, 10Kohm, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5241BRUZ10-R7
Analog DevicesMAX5387LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5387LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer

Descrizioni

Descrizioni di Analog Devices AD5207BRU10-REEL7 fornite dai suoi distributori.

Digital Potentiometer 256POS 10KOhm Dual 14-Pin TSSOP T/R
DUAL 10K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
The AD5207 provides a dual channel, 256 position, digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5207 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI compatible serial-input register. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. The fixed A to B terminal resistance of 10K, 50K or 100K ohms has a ±1% channel-to-channel matching tolerance with a nominal temperature coefficient of 500 ppm/°C. A unique switching circuit minimizes the high glitch inherent in traditional switched resistor designs and avoids any make-before-break or break-before-make operation. The AD5207 is available in 1.1 mm thin TSSOP-14 package, which is suitable for PCMCIA applications.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD5207BRU10REEL7