Analog Devices AD5206BRU100

Digital Potentiometer 256POS 100kOhm Hex 24-Pin TSSOP Tube
$ 2.51
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5206BRU100.

Arrow Electronics

Datasheet20 pagine15 anni fa

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Modelli CAD

Scarica il simbolo Analog Devices AD5206BRU100, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.51
$ 4.443
Stock
78,578
294,521
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
700 ppm/°C
700 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Parti correlate

Analog DevicesAD5204BRUZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Analog DevicesAD5204BRUZ100-R7
AD5204 Tin Cascade Pin Selectable Address SPI digital potentiometer 721kHz 2.7V 100kOhm 12muA
Analog DevicesAD8403ARUZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Analog DevicesDS1868E-100+
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% -40C 400muA 6.5mm
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube

Descrizioni

Descrizioni di Analog Devices AD5206BRU100 fornite dai suoi distributori.

Digital Potentiometer 256POS 100kOhm Hex 24-Pin TSSOP Tube
HEX 100K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO24
The AD5204/AD5206 provide 4-/6-channel, 256-position digitally controlled variable resistor (VR) devices. These devices perform the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5204/ AD5206 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. The fixed A-to-B terminal resistance of 10 kO, 50 kO, or 100 kO has a nominal temperature coefficient of 700 ppm/°C. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an internal serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Eleven data bits make up the data-word clocked into the serial input register. The first three bits are decoded to determine which VR latch is loaded with the last eight bits of the data-word when the CS strobe is returned to logic high. A serial data output pin at the opposite end of the serial register (AD5204 only) allows simple daisy chaining in multiple VR applications without requiring additional external decoding logic. An optional reset (PR) pin forces all the AD5204 wipers to the midscale position by loading 0x80 into the VR latch. The AD5204/AD5206 are available in the 24-lead surface-mount SOIC, TSSOP, and PDIP packages. The AD5204 is also available in a 32-lead, 5 mm × 5 mm LFCSP package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For additional single-, dual-, and quad-channel devices, see the AD8400/AD8402/AD8403 data sheets. Applications Mechanical potentiometer replacement Instrumentation: gain, offset adjustment Programmable voltage-to-current conversion Programmable filters, delays, time constants Line impedance matching Data Sheet, Rev. B, 5/09

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD5206BRU-100