Analog Devices AD22100KRZ-REEL7

Analog Temp Sensor-voltage 1.37-3.62V Rectangular Surface Mount
$ 5.463
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD22100KRZ-REEL7.

Upverter

Datasheet12 pagine21 anni fa
Datasheet12 pagine21 anni fa

Analog Devices

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
-7.61%

Modelli CAD

Scarica il simbolo Analog Devices AD22100KRZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 5.463
$ 5.47
$ 5.47
Stock
86,629
126,686
126,686
Authorized Distributors
4
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Analog DevicesAD22100ARZ-R7
SENSOR ANALOG -40C-85C 8SOIC / Temperature Sensor Analog, Local -40°C ~ 85°C 22.5mV/°C 8-SOIC
Analog DevicesAD22100AR-REEL
Voltage Output Temperature Sensor with Signal Conditioning | SENSOR ANALOG -40C-85C 8SOIC
Analog DevicesAD22100ARZ
TEMPERATURE SENSOR, 1DEG C, SOIC-8; Available until stocks are exhausted Alternative available

Descrizioni

Descrizioni di Analog Devices AD22100KRZ-REEL7 fornite dai suoi distributori.

ANALOG TEMP SENSOR-VOLTAGE 1.37-3.62V RECTANGULAR SURFACE MOUNT
Voltage Output Temperature Sensor with Signal Conditioning
Temp Sensor Analog 8-Pin SOIC N T/R
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Package Equivalence Code: SOP8,.25; Termination Type: SOLDER;
The AD221001 is a monolithic temperature sensor with on-chip signal conditioning. It can be operated over the temperature range -50oC to +150oC, making it ideal for use in numerous HVAC, instrumentation, and automotive applications. The signal conditioning eliminates the need for any trimming, buffering, or linearization circuitry, greatly simplifying the system design and reducing the overall system cost. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25 V at -50oC to +4.75 V at +150oC using a single +5.0 V supply. Due to its ratiometric nature, the AD22100 offers a cost-effective solution when interfacing to an analog-to-digital converter. This is accomplished by using the ADCR^s +5 V power supply as a reference to both the ADC and the AD22100 eliminating the need for and cost of a precision reference (see Figure 2).

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated