La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Analog Devices AD1585ART-REEL7

IC Vref Series Prec 5V SOT-23-3 / Voltage Reference IC V SOT-23-3
$ 0.823
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD1585ART-REEL7.

Analog Devices

Datasheet16 pagine13 anni fa
Datasheet16 pagine18 anni fa
Datasheet16 pagine16 anni fa

DigiKey

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices AD1585ART-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.823
$ 1.2
$ 1.2
Stock
617,853
158,088
158,088
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
12 V
12 V
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Tolerance
-
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
-
-
-

Parti correlate

Diodes Inc.ZXRE125DFTA
ZXRE125 Series 1.22 V 1 % Micropower Voltage Reference - SOT-23
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Texas InstrumentsTL431AIDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZRC400F01TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRC400 Series, 4.096V, SOT-23-3
Texas InstrumentsLM4040C50IDBZR
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsLM4040BIM3X-2.5/NOPB
IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3

Descrizioni

Descrizioni di Analog Devices AD1585ART-REEL7 fornite dai suoi distributori.

IC VREF SERIES PREC 5V SOT-23-3 / Voltage Reference IC V SOT-23-3
V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R
Voltage Reference IC; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:No; Operating Temp. Max:125°C; Operating Temp. Min:-40°C; Packaging:Cut Tape; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount ;RoHS Compliant: No
The AD1582/AD1583/AD1584/AD1585 are a family of low cost, low power, low dropout, precision band gap references. These designs are available as 3-terminal (series) devices and are packaged in the compact SOT-23, 3-lead surface-mount package. The versatility of these references makes them ideal for use in battery-powered 3 V or 5 V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1582/AD1583/AD1584/AD1585 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. The AD1582/AD1583/AD1584/AD1585 series mode devices source or sink up to 5 mA of load current and operate efficiently with only 200 mV of required headroom supply. This family draws a maximum 70 µA of quiescent current with only a 1.0 µA/V variation with supply voltage. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor, and maximum power efficiency is achieved at all input voltage levels. The AD1582/AD1583/AD1584/AD1585 are available in three grades, A, B, and C; and are provided in a tiny footprint, the SOT-23. All grades are specified over the industrial temperature range of −40°C to +125°C. Applications Portable, battery-powered equipment; for example, notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs Computer workstations; suitable for use with a wide range of video RAMDACs Smart industrial transmitters PCMCIA cards Automotive Hard disk drives 3 V/5 V, 8-bit/12-bit data converters

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD1585ARTREEL7