Amphenol MS3106E22-14P

Conn Cylindrical Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
$ 20.945
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol MS3106E22-14P.

element14 APAC

Datasheet29 pagine12 anni fa

Newark

Master Electronics

Electro Sonic

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 20.945
$ 80.41
Stock
1,173
148
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
19
19
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
700 V
-
Current Rating
13 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3106F22-14P
Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Amphenol Industrial97-3106A-22-14P(946)
Connector Standard Cylindrical Circular PL 22-14 ST Cable Mount
Amphenol IndustrialMS3106R22-14P
Conn MIL-DTL-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3101R22-14P
Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol MS3106E22-14P fornite dai suoi distributori.

Conn Cylindrical Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular MIL Spec Connector 19P #16 PIN CONTACTS
Male Pins,Plug,Threaded 19pin Aluminum Alloy 13A , , 67.41mm
MS3106 Cable Mount Straight Plugs 19P #16 PIN CONTACTS
CONN PLUG MALE 19P SILV SLDR CUP
STRAIGHT PLUG WITH STRAIN RELI
CONNECTOR, CIRC, 22-14, 19WAY, SIZE 22; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:19Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Insert Arrangement:22-14; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series; SVHC:Cadmium (07-Jul-2017)

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3106E 22-14P
  • MS3106E-22-14P
  • MS3106E2214P