Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Amphenol MS27473T24B35P-LC

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 128 Contacts, Bayonet, 24-35, Gold
$ 78.69
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol MS27473T24B35P-LC.

IHS

Datasheet1 pagina24 anni fa

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 78.69
$ 103.345
$ 103.345
Stock
164
116
116
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
128
128
128
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2002-01-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol AerospaceMS27467T25F35S-LC
Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 128 Contacts, Bayonet, 25-35, Gold
Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 128 Contacts, Bayonet, 25-35, Gold
Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 128 Contacts, Bayonet, 25-35, Gold
Amphenol AerospaceMS27484T24A35PB
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descrizioni

Descrizioni di Amphenol MS27473T24B35P-LC fornite dai suoi distributori.

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 128 Contacts, Bayonet, 24-35, Gold
STANDARD: MIL-DTL-38999COMPATIBLE CONTACT: M39029/58-360 Housing Circular Connector
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port Automotive
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS27473T24B35P L/C
  • MS27473T24B35P(LC)
  • MS27473T24B35PLC