Amphenol L717HDE15PD1CH4R

Conn High Density D-Sub M 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
$ 1.35
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol L717HDE15PD1CH4R.

Farnell

Datasheet1 pagina18 anni fa

Master Electronics

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+27.71%

Modelli CAD

Scarica il simbolo Amphenol L717HDE15PD1CH4R, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.35
$ 2.25
$ 2.25
Stock
5,546
8,550
8,550
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
15
15
15
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

AmphenolL777HDE15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
180 Series 15 Position Male Vertical Dip Solder Through Hole Nickel Shell D-Sub

Descrizioni

Descrizioni di Amphenol L717HDE15PD1CH4R fornite dai suoi distributori.

Conn High Density D-Sub M 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
AMPHENOL L717HDE15PD1CH4RStandard D Sub Connector, High Density, HD Series, DE, Plug, 15 Contacts, Steel Body, Through Hole
Dsub, Stamped Signal 3A, High Density, Right Angle PCB Through Hole, FP=8.89mm (0.35μin), 15 Pin, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock
Hd-D Sub Conn, Plug, De, 15Pos, Th; D Sub Connector Type:High Density; Gender:Plug; Product Range:Hd Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L717HDE15PD1CH4R

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems