Amphenol D38999/26MD15SN-LC

Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
$ 101.513
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol D38999/26MD15SN-LC.

IHS

Datasheet1 pagina14 anni fa

Farnell

element14 APAC

JRH Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+42.96%

Parti alternative

Price @ 1000
$ 101.513
$ 48.19
$ 48.19
Stock
1,844
2,615
2,615
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
15
15
15
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Amphenol AerospaceMS27473T14B15S L/C
Conn Subminiature Cylindrical SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Amphenol AerospaceMS27467T15F15S-LC
Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Amphenol AerospaceMS3476L14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port

Descrizioni

Descrizioni di Amphenol D38999/26MD15SN-LC fornite dai suoi distributori.

Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Composite, Female, Solder Terminal, Plug
MIL-DTL-38999 Series III Circular Connector
Plug Housing,Threaded 15pin Composite 7.5A,13A , 31.34mm*31.34mm
Plug |Amphenol Aerospace D38999/26MD15SN(LC)
CONN PLG HSG FMALE 15POS INLINE
CIRCULAR, SIZE 15, 15WAY, SKT (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 15Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied;

Alias del produttore

Amphenol ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol può anche essere conosciuto con i seguenti nomi:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999/26MD15SN L/C
  • D38999/26MD15SN(LC)
  • D38999/26MD15SNLC
  • D3899926MD15SNLC